Subtotal (1 unit)*
PHP7,774.68
(exc. VAT)
PHP8,707.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,774.68 |
*price indicative
- RS Stock No.:
- 701-177
- Mfr. Part No.:
- UKT208H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 144mm | |
| Width | 46mm | |
| Mount Hole Size | 29 mm | |
| Series | UKT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 144mm | ||
Width 46mm | ||
Mount Hole Size 29 mm | ||
Series UKT | ||
Bore Type Cylindrical | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust performance in various engineering applications. Its grey cast housing houses a radial insert ball bearing fitted with an adapter sleeve, along with an effective seal to ensure minimal contamination. This product excels in providing stability and reliability, making it Ideal for machinery that demands high load capabilities and resistance to environmental challenges. With precise dimensions that cater to specific installation needs, it is a dependable choice for efficient operation, ensuring your equipment runs smoothly and effectively across varied conditions.
The design accommodates a wide range of operating temperatures, from as low as 253.15 °K to as high as 373.15 °K
Designed for a dynamic load rating of up to 29,600,000 mN, ensuring reliability under heavy loads
The housing dimensions are meticulously engineered for optimal fit and stability
Mass of 2.4 kg makes it manageable for installation while ensuring strength
Supports a variety of mounting configurations thanks to its well-thought-out design parameters
Related links
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
- SNR 2 Hole Cylindrical, UCPH207 35 mm ID
- SNR 2 Hole Cylindrical, USPFL207 35 mm ID
- SNR 2 Hole Cylindrical, UKP208H 35 mm ID
- SNR 2 Hole Cylindrical, USPE207 35 mm ID
- SNR 2 Hole Cylindrical, USEHE207 35 mm ID
- SNR 2 Hole Cylindrical, USPP207 35 mm ID
- SNR 2 Hole Cylindrical, UCPAE207 35 mm ID
