SNR 2 Hole Cylindrical, USPAE207 35 mm ID
- RS Stock No.:
- 698-221
- Mfr. Part No.:
- USPAE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,865.41
(exc. VAT)
PHP5,449.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,865.41 |
*price indicative
- RS Stock No.:
- 698-221
- Mfr. Part No.:
- USPAE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 103mm | |
| Width | 32mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 82.6mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 103mm | ||
Width 32mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 82.6mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-efficiency performance, integrating a grey cast housing with a radial insert ball bearing featuring socket set screws and a single lip seal. This versatile unit is Ideal for various applications, ensuring robust operation and reliable performance. With an optimal housing width of 45 mm and a shaft diameter of 35 mm, this bearing unit is engineered to withstand dynamic loads of up to 25,700,000 mN. Its innovative design includes essential features such as a grease fitting and precise mounting dimensions, making it suitable for multiple operational contexts. The units construction enables it to maintain performance integrity even at operating temperatures ranging from 253.15 K to 373.15 K, assuring longevity and reliability in demanding environments.
Dynamic load rating of 25,700,000 mN supports heavy-duty applications
Operating temperature range from 253.15 K to 373.15 K ensures stability in various conditions
Grease fitting simplifies maintenance, promoting longevity and performance
Compact dimensions with a housing width of 45 mm and shaft diameter of 35 mm fit diverse installations
Recommended tightening torque of 5.5 N-m optimizes set screw performance
Related links
- SNR 2 Hole Cylindrical, UCPH207 35 mm ID
- SNR 2 Hole Cylindrical, USEHE207 35 mm ID
- SNR 2 Hole Cylindrical, UKP208H 35 mm ID
- SNR 2 Hole Cylindrical, USPFL207 35 mm ID
- SNR 2 Hole Cylindrical, USPE207 35 mm ID
- SNR 2 Hole Cylindrical, USPP207 35 mm ID
- SNR 2 Hole Cylindrical, UCPLE207 35 mm ID
- SNR 2 Hole Cylindrical, USFD207M12 35 mm ID
