SNR 2 Hole Cylindrical, USEHE207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,865.41

(exc. VAT)

PHP5,449.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,865.41

*price indicative

RS Stock No.:
706-268
Mfr. Part No.:
USEHE207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

122mm

Width

32mm

Series

USE

Bore Type

Cylindrical

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is a robust and efficient solution designed for optimal performance in a range of applications. Crafted with a grey cast housing, it features a radial insert ball bearing that is integrated with socket set screws for secure fastening. This unit is equipped with a single lip seal to prevent contamination and retain lubrication. Designed with precision, it offers impressive dynamic and static load ratings, making it suitable for demanding environments.

Dynamic load rating of 25,700 kg and static load rating of 15,200 kg accommodate heavy-duty applications

Operating temperature ranges between -20°C to 100°C for versatile functionality

Features a grease fitting for easy maintenance and lubrication

Compact housing dimensions of 32 mm width facilitate space-efficient installations

Mass of 1.12 kg ensures manageable handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy