SNR 2 Hole Cylindrical, USPP207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,943.02

(exc. VAT)

PHP3,296.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,943.02

*price indicative

RS Stock No.:
701-188
Mfr. Part No.:
USPP207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

128.6mm

Width

32mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

106mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for seamless functionality in various applications. Featuring a sheet metal housing and a radial insert ball bearing with socket set screws, it ensures durability and efficiency under demanding conditions. Its thoughtful engineering includes a single lip seal to enhance protection against contaminants, making it Ideal for long-lasting performance. With an emphasis on precision, this product integrates a well-defined housing width and height, providing reliable support and stability for rotating machinery. The varying distances and dimensions ensure compatibility with different setups, offering versatility while maintaining high operational standards.

Sheet metal housing designed for increased durability and protection

Incorporates radial insert ball bearing for smooth operation

Socket set screws ensure secure mounting and stability

Features a single lip seal for enhanced contamination protection

Compact housing dimensions accommodate diverse mounting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy