SNR 2 Hole Cylindrical, USFD207M12 35 mm ID

Subtotal (1 unit)*

PHP4,362.07

(exc. VAT)

PHP4,885.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,362.07

*price indicative

RS Stock No.:
706-161
Mfr. Part No.:
USFD207M12
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

94mm

Width

32mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

100mm

Series

USF

Bore Type

Cylindrical

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliability and efficient performance in various applications. Featuring a grey cast housing, this unit incorporates a radial insert ball bearing secured by socket set screws and is protected by a single lip seal for enhanced durability. The design prioritizes easy installation and maintenance, making it an Ideal choice for a range of mechanical operations. With a dynamic load rating of 25.7 N and a static load rating of 15.2 N, this bearing unit ensures optimal load management in demanding environments.

Static load rating of 15.2 N provides stability in stationary applications

Operating temperature range accommodates diverse environmental conditions

Compact housing height of 22 mm facilitates space-saving installation

Recommended tightening torque of 5.5 N-m optimizes performance

Mounting holes spaced at 100 mm standardize compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy