SNR 2 Hole Cylindrical, UCPLE207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,414.90

(exc. VAT)

PHP4,944.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,414.90

*price indicative

RS Stock No.:
706-254
Mfr. Part No.:
UCPLE207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

166mm

Width

42.9mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

129mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to enhance the efficiency and reliability of various mechanical applications. Crafted with a grey cast housing, it incorporates a radial insert ball bearing paired with socket set screws, ensuring optimal securement and ease of installation. This robust unit provides necessary support with its impressive load ratings and is equipped to endure operating temperatures ranging from a minimum of 253.15 K to a maximum of 373.15 K. Its thoughtful design priorities user convenience, presenting a Compact footprint while maintaining compatibility with standard mounting practices.

Impressive dynamic load rating of 25,700,000 mN supports heavy-load applications

Static load rating of 15,200,000 mN provides additional strength for secure operation

Operating temperature range of 253.15 K to 373.15 K accommodates diverse environmental conditions

Compact dimensions facilitate use in space-restricted areas, enhancing application versatility

Recommended tightening torque of 11.5 N-m ensures optimal performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy