SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- RS Stock No.:
- 706-107
- Mfr. Part No.:
- UCPH206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,365.74
(exc. VAT)
PHP4,889.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,365.74 |
*price indicative
- RS Stock No.:
- 706-107
- Mfr. Part No.:
- UCPH206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 165mm | |
| Width | 38.1mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 121mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 165mm | ||
Width 38.1mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 121mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered to provide robust support and stability in various applications. With a grey cast housing and a radial insert ball bearing featuring socket set screws, this unit ensures a reliable performance in demanding conditions. This product is designed for easy installation and optimal functionality, making it an excellent choice for professionals seeking durability and efficiency in their machinery.
Dynamic load rating of 19,500,000 mN for superior strength
Static load rating of 11,200,000 mN ensures excellent support
Operating temperature range from -20°C to 100°C ensures versatility
Mass of 1.72 kg allows for manageable handling during installation
Recommended tightening torque for set screw at 5.5 N-m promotes secure fitting
Related links
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, USPE206 30 mm ID
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
