SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- RS Stock No.:
- 701-053
- Mfr. Part No.:
- UKFL207H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,633.64
(exc. VAT)
PHP7,429.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,633.64 |
*price indicative
- RS Stock No.:
- 701-053
- Mfr. Part No.:
- UKFL207H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 90mm | |
| Width | 27mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 90mm | ||
Width 27mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliable performance in a variety of applications. This unit features a grey cast housing encasing a radial insert ball bearing with an adapter sleeve, making it Ideal for industrial settings. With its thoughtful integration of Seals with slingers, it ensures optimal protection against particulates and lubricants for extended service life. Its Compact design facilitates ease of installation while maintaining an impressive load-bearing capacity, making this product a trusted choice for performance-oriented environments.
Dynamic load rating of 25,700,000 mN supports demanding applications
Mass of 1.24 kg contributes to a lightweight and efficient design
Precise dimensions allow for accurate fitment in various assemblies
Grease fitting M6x1 facilitates easy maintenance and lubrication
Thoroughly tested for static load ratings up to 15,200,000 mN
Related links
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, USPE206 30 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
