SNR 2 Hole Cylindrical, UCPLE206 30 mm ID

Subtotal (1 unit)*

PHP3,795.62

(exc. VAT)

PHP4,251.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,795.62

*price indicative

RS Stock No.:
706-252
Mfr. Part No.:
UCPLE206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

161.5mm

Width

38.1mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

119mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to deliver optimal performance in various applications. It features a grey cast housing that combines strength and durability, ensuring long-lasting functionality even under demanding conditions. This unit integrates a radial insert ball bearing with socket set screws, providing reliable support for shaft and ensuring stable operations. With a maximum operating temperature of 373.15 °K, this component is capable of withstanding considerable heat while maintaining efficiency. The precise construction enables a seamless fit during installation, making it an Ideal choice for systems requiring robust mounting solutions and precise alignments.

Dynamic load rating of 19,500,000 mN supports heavy loads without compromising stability

Static load rating of 11,200,000 mN provides additional strength for stationary applications

Compact design facilitates easy integration into various machinery and systems

Recommended tightening torque of 5.5 N-m optimizes the fastening process for secure assembly

Lightweight at 1.12 kg, ensuring ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy