SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- RS Stock No.:
- 698-212
- Mfr. Part No.:
- USFLE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,598.25
(exc. VAT)
PHP4,030.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,598.25 |
*price indicative
- RS Stock No.:
- 698-212
- Mfr. Part No.:
- USFLE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 80mm | |
| Width | 30mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 116.5mm | |
| Series | USF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 80mm | ||
Width 30mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 116.5mm | ||
Series USF | ||
Bore Type Cylindrical | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, designed specifically to provide reliable performance in demanding applications. Constructed from high-quality grey cast housing, this unit houses a radial insert ball bearing secured with socket set screws and features a single lip seal for enhanced protection against contaminants. Engineered to meet stringent performance standards, it supports a range of operating temperatures between 253.15 K and 373.15 K, ensuring optimal functionality across various conditions. The Compact design, with a housing height of 32.1 mm and a housing length of 142 mm, makes it an Ideal component for machinery requiring space-efficient solutions without compromising on strength or stability.
Optimal load ratings of 19,500,000 mN dynamic and 11,200,000 mN static for reliable strength
Compact dimensions facilitate easy integration into tight spaces
Adjustable grease fitting (R1/8") simplifies maintenance and lubrication
Recommended tightening torque of 5.5 N-m allows for secure installation
Distance from mounting surface to bearing centre is 20 mm, ensuring precise alignment
Related links
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USPE206 30 mm ID
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
