Subtotal (1 unit)*
PHP4,241.73
(exc. VAT)
PHP4,750.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,241.73 |
*price indicative
- RS Stock No.:
- 706-267
- Mfr. Part No.:
- USEHE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 114mm | |
| Width | 30mm | |
| Series | USE | |
| Bore Type | Cylindrical | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 114mm | ||
Width 30mm | ||
Series USE | ||
Bore Type Cylindrical | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance and reliability in various applications. This product features a robust grey cast housing encapsulating a radial insert ball bearing, secured with socket set screws and complemented by a single lip seal for superior protection against contaminants. With a housing width of 32 mm and a shaft diameter of 30 mm, it caters to diverse mounting specifications while ensuring minimal friction and enhanced load capacity. The incorporation of grease fittings and a user-friendly design facilitates maintenance, making it a smart choice for engineers and operators seeking durability and ease of use in demanding conditions.
Grey cast housing provides durability and strength to withstand heavy loads
Radial insert ball bearing ensures smooth operation and reduced friction
Socket set screws allow for secure mounting, enhancing stability
Single lip seal protects against dust and moisture ingress
Maintenance-friendly grease fitting simplifies lubrication processes
Related links
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, USPE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
- SNR 2 Hole Cylindrical, USPFL206 30 mm ID
