SNR 2 Hole Cylindrical, USPFL206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,613.06

(exc. VAT)

PHP2,926.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,613.06

*price indicative

RS Stock No.:
706-173
Mfr. Part No.:
USPFL206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

84mm

Width

30mm

Mount Hole Size

10.5 mm

Mount Hole Centre-to-Centre

90.5mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in demanding applications. Featuring a robust sheet metal housing, it accommodates a radial insert ball bearing with socket set screws and includes a single lip seal for enhanced durability. This product is Ideal for various industrial environments, ensuring reliable operation under varying conditions. With precise design elements, such as a housing height of 9 mm and a total height from mounting surface of 24.5 mm, it meets rigorous standards for quality and reliability.

Dynamic load rating of 19,500,000 mN ensures excellent performance in high-load applications

Static load rating of 11,200,000 mN provides stability even in the most demanding scenarios

Operating temperature range of -20 to 100 °C accommodates a wide array of environments

Lightweight design at 0.43 kg allows for easy handling and installation

Recommended tightening torque of 5.5 N-m ensures optimum securement for reliable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy