SNR 2 Hole Cylindrical, USPE206 30 mm ID
- RS Stock No.:
- 698-226
- Mfr. Part No.:
- USPE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,598.25
(exc. VAT)
PHP4,030.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,598.25 |
*price indicative
- RS Stock No.:
- 698-226
- Mfr. Part No.:
- USPE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 158mm | |
| Width | 30mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 118mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 158mm | ||
Width 30mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 118mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide robust support and reliable performance in various applications. With a grey cast housing, it incorporates a radial insert ball bearing, designed to accommodate the requirements of challenging industrial environments. This product features a single lip seal and socket set screws, ensuring secure installation and long-lasting efficacy. It is characterized by its Durable construction, Ideal for high load applications, making it a dependable choice for manufacturers seeking efficiency and longevity in their machinery.
Dynamic load rating of 19,500,000 mN for superior performance
Static load rating of 11,200,000 mN ensures reliability under heavy loads
Operating temperature range from -20 to 100 °C for versatile applications
Mass of 1.07 kg ensures manageable weight without compromising strength
Recommended tightening torque for set screws at 5.5 N-m for optimal security
Related links
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
