SNR 2 Hole Cylindrical, UKP207H 30 mm ID
- RS Stock No.:
- 701-060
- Mfr. Part No.:
- UKP207H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,571.88
(exc. VAT)
PHP6,240.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,571.88 |
*price indicative
- RS Stock No.:
- 701-060
- Mfr. Part No.:
- UKP207H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 167mm | |
| Width | 27mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 127mm | |
| Bore Type | Cylindrical | |
| Series | UKP | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 167mm | ||
Width 27mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 127mm | ||
Bore Type Cylindrical | ||
Series UKP | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is built with a grey cast housing and features a radial insert ball bearing mounted with an adapter sleeve for easy installation. It is equipped with a seal and slinger to effectively protect against contaminants, ensuring smooth and reliable performance in various applications.
Seal with slinger protects against dirt and moisture ingress
Operating temperature range from 253.15 K to 373.15 K allows for versatility in applications
Dynamic load rating of 25,700,000 mN ensures excellent handling of forces
Static load rating of 15,200,000 mN promotes reliability under stationary conditions
Compact design with housing dimensions supporting installation in confined spaces
Related links
- SNR 2 Hole Cylindrical, USFLZ206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, USPE206 30 mm ID
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
