SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- RS Stock No.:
- 698-222
- Mfr. Part No.:
- USPAE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,160.22
(exc. VAT)
PHP13,619.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,160.22 |
*price indicative
- RS Stock No.:
- 698-222
- Mfr. Part No.:
- USPAE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 150mm | |
| Width | 53.7mm | |
| Mount Hole Size | M16 | |
| Mount Hole Centre-to-Centre | 118mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 150mm | ||
Width 53.7mm | ||
Mount Hole Size M16 | ||
Mount Hole Centre-to-Centre 118mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for exceptional performance in various applications, providing reliable support and stability. Built with a grey cast housing and a radial insert ball bearing featuring socket set screws, this product ensures ease of installation and durability. The housing measures 60 mm in width and incorporates a single lip seal, keeping contaminants at bay while maintaining smooth operation. With a dynamic load rating of 52.5 kN and a static load rating of 32.8 kN, this bearing unit promises efficient operation under significant loads. Additionally, its Compact design optimizes space without compromising performance, making it an Ideal choice for a range of industrial applications.
Compact dimensions optimize space while delivering robust performance
Precision-engineered to maintain operational integrity under varying conditions
Distance from front side to bearing centre is 14.9 mm for precise mounting
Recommended tightening torque of 22 N-m for secure fastening
Operating temperature range ensures functionality in diverse environments
Related links
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213HCO 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT312 60 mm ID
