SNR 2 Hole Cylindrical, USPE212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,411.73

(exc. VAT)

PHP11,661.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,411.73

*price indicative

RS Stock No.:
698-230
Mfr. Part No.:
USPE212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

240mm

Width

53.7mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

190mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for efficient performance in various industrial applications. With a robust grey cast housing and radial insert ball bearing featuring socket set screws, this product ensures enhanced reliability and durability. Its integration of a single lip seal helps in keeping contaminants out, thus extending the operational lifespan of the unit. Ideal for situations requiring strong load support, this model boasts impressive dynamic and static load ratings, making it a versatile choice for machinery requiring precision engineering.

Static load rating of 32,800,000 mN ensures dependability under stationary conditions

Recommended tightening torque for set screw is 22 N-m, enhancing installation accuracy

Designed with a mounting hole dimension of 18 mm for compatibility with various setups

Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments

Compact design offers space-saving advantages while maintaining high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy