Subtotal (1 unit)*
PHP18,281.79
(exc. VAT)
PHP20,475.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,281.79 |
*price indicative
- RS Stock No.:
- 701-184
- Mfr. Part No.:
- UKT213H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 224mm | |
| Width | 65mm | |
| Mount Hole Size | 41 mm | |
| Bore Type | Cylindrical | |
| Series | UKT | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 224mm | ||
Width 65mm | ||
Mount Hole Size 41 mm | ||
Bore Type Cylindrical | ||
Series UKT | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliable performance in various applications. Featuring a robust grey cast housing, it incorporates a radial insert ball bearing with an adapter sleeve and a sealing slinger to safeguard against contamination. With a carefully calibrated dynamic load rating of 57,200,000 mN and a static load rating of 40,000,000 mN, this product not only ensures durability but also promises optimal operational efficiency.
Sealing slinger effectively protects the bearing from contaminants
Dynamic load rating of 57,200,000 mN guarantees optimal performance
Static load rating of 40,000,000 mN ensures reliability under various conditions
Operating temperature range from 253.15 °K to 373.15 °K supports versatile applications
Mass of 6.75 kg supports solid construction without compromising on performance
Related links
- SNR 2 Hole Cylindrical, UKF313H 60 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPG212 60 mm ID
- SNR 2 Hole Cylindrical, UCPA212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213H 60 mm ID
