SNR 2 Hole Cylindrical, UCPG212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP12,648.16

(exc. VAT)

PHP14,165.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,648.16

*price indicative

RS Stock No.:
706-104
Mfr. Part No.:
UCPG212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

150mm

Width

65.1mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

105mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and reliability in demanding applications. With a robust design, it features a housing width of 70 mm and a TOP housing width of 40 mm, ensuring secure mounting and stability under load. This bearing unit is equipped with a shaft diameter of 60 mm, providing an optimal fit for various rotating machinery. Constructed for high performance, it operates efficiently within a temperature range of -20°C to 100°C, making it suitable for diverse environments. With a dynamic load rating of 52,500,000 mN and a static load rating of 32,800,000 mN.

Mass of 4.63 kg offers a solid, Durable build for heavy-duty applications

Recommended tightening torque of 22 N-m guarantees secure installation

Suitable for both mechanical and industrial applications

Equipped with a grease fitting (M6x1) for easy maintenance

Manufactured by a reputable brand known for quality in bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy