SNR 2 Hole Cylindrical, UKF313H 60 mm ID
- RS Stock No.:
- 706-138
- Mfr. Part No.:
- UKF313H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP33,813.54
(exc. VAT)
PHP37,871.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,813.54 |
*price indicative
- RS Stock No.:
- 706-138
- Mfr. Part No.:
- UKF313H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 208mm | |
| Width | 49mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 166mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 60.5kN | |
| Dynamic Load Rating | 93.86kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 208mm | ||
Width 49mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 166mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 60.5kN | ||
Dynamic Load Rating 93.86kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for exceptional performance in demanding applications. Featuring a robust grey cast housing and a radial insert ball bearing with an adapter sleeve, this unit delivers reliable operation and durability. The design incorporates a reliable seal with a slinger, ensuring effective contamination protection and reduced maintenance needs. Its particularly well-suited for industrial environments where load-bearing capacity and temperature resilience are crucial. This bearing unit provides a harmonized blend of strength and flexibility, making it a VITAL component in machinery that requires dependable functionality under varying load and temperature conditions.
Dynamic load rating of 93.86 kN ensures capabilities for heavy-duty applications
Static load rating of 60.5 kN provides reliability under stationary loads
Capable of operating in a wide temperature range from 253.15 K to 373.15 K
Compact dimensions make it suitable for a variety of mounting situations
Mass of 7.71 kg indicates a sturdy and reliable construction
Related links
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPG212 60 mm ID
- SNR 2 Hole Cylindrical, UCPA212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213H 60 mm ID
