SNR 2 Hole Cylindrical, UCPA212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP12,648.16

(exc. VAT)

PHP14,165.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,648.16

*price indicative

RS Stock No.:
706-100
Mfr. Part No.:
UCPA212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

150mm

Width

65.1mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

114mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for durAbility and high performance in various applications. Featuring a grey cast housing, this product is equipped with a radial insert ball bearing that incorporates socket set screws for secure attachment. Ideal for both industrial and commercial use, its reliable construction ensures stAbility and longevity under demanding conditions. With its Ability to withstand dynamic loads of up to 52,500,000 mN.

Operating temperature range from -20°C to 100°C ensures versatility in diverse environments

Grease fitting M6x1 allows for easy maintenance and lubrication

Compact dimensions contribute to efficient space utilization in machinery

H1 housing foot height of 15 mm for optimal mounting stability

Weight of 4.23 kg ensures solid construction without compromising on load management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy