SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- RS Stock No.:
- 698-189
- Mfr. Part No.:
- UCPAE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,648.16
(exc. VAT)
PHP14,165.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,648.16 |
*price indicative
- RS Stock No.:
- 698-189
- Mfr. Part No.:
- UCPAE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 150mm | |
| Width | 65.1mm | |
| Mount Hole Size | M16 | |
| Mount Hole Centre-to-Centre | 118mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 150mm | ||
Width 65.1mm | ||
Mount Hole Size M16 | ||
Mount Hole Centre-to-Centre 118mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliable performance in varying industrial applications. Featuring a grey cast housing and a robust radial insert ball bearing with socket set screws, this unit is engineered to provide exceptional load capacity and durability. With its strategic design, it offers easy installation, ensuring a secure fit within your machinery. This reliable bearing unit is built to withstand demanding conditions, making it an Ideal choice for maintenance-heavy operations.
Dynamic load rating of 52,500,000 mN assures high-performance capabilities
Static load rating of 32,800,000 mN provides stability and strength
Compact design aids in space-saving implementations
Mounting hole dimensions ensure compatibility with standard fittings
Recommended tightening torque of 22 N-m enhances stability during operation
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UKF313H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213HCO 60 mm ID
