SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- RS Stock No.:
- 701-134
- Mfr. Part No.:
- UCT212CC
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,566.31
(exc. VAT)
PHP18,554.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,566.31 |
*price indicative
- RS Stock No.:
- 701-134
- Mfr. Part No.:
- UCT212CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 194mm | |
| Width | 65.1mm | |
| Mount Hole Size | 35 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 194mm | ||
Width 65.1mm | ||
Mount Hole Size 35 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for optimal performance in various industrial applications. Its robust grey cast housing houses a radial insert ball bearing secured with socket set screws, ensuring reliability and longevity in demanding environments. With an innovative slinger seal feature, effectively prevents contamination while maintaining grease retention. This unit's Advanced construction allows for seamless integration, making it an essential component for machinery requiring Durable and efficient rotational support.
Designed with a housing length of 146 mm for optimal space utilization
Includes a dynamic load rating of 52,500,000 mN for dependable performance
Supports a broad operating temperature range from 253.15 °K to 373.15 °K
Mass of 4.96 kg provides a sturdy yet manageable installation
Recommended tightening torque of 22 N-m ensures secure fittings
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213HCO 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT312 60 mm ID
