SNR 2 Hole Cylindrical, UKP213HCO 60 mm ID
- RS Stock No.:
- 701-160
- Mfr. Part No.:
- UKP213HCO
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP23,594.05
(exc. VAT)
PHP26,425.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,594.05 |
*price indicative
- RS Stock No.:
- 701-160
- Mfr. Part No.:
- UKP213HCO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 265mm | |
| Width | 36mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 203mm | |
| Bore Type | Cylindrical | |
| Series | UKP | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 265mm | ||
Width 36mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 203mm | ||
Bore Type Cylindrical | ||
Series UKP | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for reliable performance in various applications, featuring a robust grey cast housing and a radial insert ball bearing equipped with an adapter sleeve. This product is distinguished by its unique configuration, supporting functions that necessitate both open and closed covers. Ideal for industrial setups, the unit ensures effortless operation, delivering a dynamic load rating of 57,200 N and a static load rating of 40,000 N. Constructed for resilience, it performs effectively within a temperature range from -20°C to 100°C, making it suitable for challenging environments.
Operating temperature range from -20°C to 100°C suits various industrial applications
Compact dimensions optimize space efficiency while maintaining strength
Grease fitting M6x1 for straightforward lubrication access
Mounting holes spaced 203 mm apart simplify mounting procedures
Lightweight at 6.218 kg, facilitating easy handling and installation
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UKF313H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
