SNR 2 Hole Cylindrical, UKP213H 60 mm ID
- RS Stock No.:
- 701-159
- Mfr. Part No.:
- UKP213H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,460.73
(exc. VAT)
PHP17,316.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,460.73 |
*price indicative
- RS Stock No.:
- 701-159
- Mfr. Part No.:
- UKP213H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 265mm | |
| Width | 36mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 203mm | |
| Bore Type | Cylindrical | |
| Series | UKP | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 265mm | ||
Width 36mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 203mm | ||
Bore Type Cylindrical | ||
Series UKP | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal performance in diverse applications, featuring a grey cast housing that houses a radial insert ball bearing with an adapter sleeve. Designed for ease of installation, this unit boasts a secure seal with a slinger that enhances durability and longevity. With a shaft diameter of 60 mm and a dynamic load rating of 57,200 N, it is well-suited for heavy-duty tasks. Its robust construction ensures reliable operation even under challenging conditions, making it an essential component for various mechanical systems.
Operating temperature range of -20°C to 100°C accommodates diverse environments
Adapter sleeve designation H2313 facilitates easy replacement
Robust construction with a mass of 6.05 kg enhances stability
Mounting holes distance of 203 mm aids in versatile installation options
Radial insert ball bearing promotes reliable load distribution
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP213HCO 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
