SNR 2 Hole Cylindrical, UCPA201 130 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,031.15

(exc. VAT)

PHP4,514.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,031.15

*price indicative

RS Stock No.:
706-096
Mfr. Part No.:
UCPA201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

130mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

600mm

Width

135mm

Mount Hole Size

40 mm

Mount Hole Centre-to-Centre

480mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

242kN

Dynamic Load Rating

252kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to ensure superior efficiency and longevity in various mechanical applications. With a robust grey cast housing, it houses a reliable radial insert ball bearing complete with socket set screws and a seal with a slinger for enhanced protection against contaminants. This product is perfect for maintaining stability and performance under dynamic loads, making it an essential component for any Serious machinery operation seeking a dependable solution.

Static load rating of 6,650,000 mN provides additional reliability in static conditions

Compact dimensions with a housing width of 40 mm facilitate versatile mounting options

Operating temperature range of -20°C to 100°C allows for versatile performance in diverse environments

Mass of only 0.61 kg ensures lightweight handling without compromising on strength

Comes with a recommended tightening torque of 5.5 N-m for optimal set screw adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy