SNR 2 Hole Cylindrical, UCT209-28 44.45 mm ID
- RS Stock No.:
- 701-126
- Mfr. Part No.:
- UCT209-28
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,215.57
(exc. VAT)
PHP8,081.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,215.57 |
*price indicative
- RS Stock No.:
- 701-126
- Mfr. Part No.:
- UCT209-28
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 44.45mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 144mm | |
| Width | 49.2mm | |
| Mount Hole Size | 29 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 44.45mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 144mm | ||
Width 49.2mm | ||
Mount Hole Size 29 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to deliver exceptional performance in a variety of applications. With its grey cast housing and radial insert ball bearing featuring socket set screws and a slinger seal, this unit ensures a Durable and reliable operation. The thoughtfully engineered dimensions, including a shaft diameter of 44.45 mm and a housing length of 144 mm, make it an Ideal choice for efficient installation.
Dynamic load rating of 31,850,000 mN ensures high capability under operational stresses
Static load rating of 20,800,000 mN provides support for heavy loads
Wide operating temperature range from 253.15 K to 373.15 K for versatility in various environments
Recommended tightening torque of 8 N-m guarantees the right secure fit
Mass of 2.4 kg makes it manageable for handling and installation
Related links
- SKF 4 Hole Cylindrical, UCF 209-28 44.45 mm ID
- SNR Radial, UCFE209-28 44.45 mm ID
- SNR Insert Bearing 44.45 mm ID 85 mm OD SUC209-28
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UKP215H 65 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
