SNR Radial, UCFE209-28 44.45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,740.02

(exc. VAT)

PHP6,428.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,740.02

*price indicative

RS Stock No.:
698-164
Mfr. Part No.:
UCFE209-28
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

44.45mm

Locking Type

Set Screw

Material

Cast Iron

Length

137mm

Width

137mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Radial

Series

UCFE

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to offer exceptional reliability and performance in various industrial applications. Engineered with a grey cast housing and a radial insert ball bearing featuring socket set screws, this unit ensures optimal support and stability under load. With a total height of 54.2 mm and a shaft diameter of 44.45 mm, it fits seamlessly into machinery setups, providing essential functionality. It is built to withstand demanding operational conditions, maintaining excellence across diverse environments. Whether for replacing existing components or for new installations, this bearing unit promises durability and precision, contributing to enhanced machinery performance.

Dynamic load rating of 31,850,000 mN enhances durability under heavy loads

Static load rating of 20,800,000 mN offers resilience for stationary applications

Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments

Mass of 2.24 kg ensures a substantial and reliable component

Recommended tightening torque of 8 N-m guarantees secure fitting and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy