SNR Radial, UCP313 65 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP26,011.71

(exc. VAT)

PHP29,133.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,011.71

*price indicative

RS Stock No.:
701-114
Mfr. Part No.:
UCP313
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

65mm

Locking Type

Set Screw

Material

Cast Iron

Length

176mm

Width

90mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

260mm

Bore Type

Radial

Series

UCP

Static Load Rating

60.5kN

Dynamic Load Rating

93.86kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is a robust solution designed for efficient operation in demanding applications. Built with a grey cast housing, it features a radial insert ball bearing equipped with socket set screws and a seal with a slinger for added protection. This product ensures optimal performance across various environments, supported by a dynamic load rating of 93,860,000 mN.

Dynamic load rating of 93,860,000 mN ensures powerful performance

Operating temperature range from 253.15 °K to 373.15 °K for versatility

Recommended tightening torque of 33 N-m provides consistent reliability

Lightweight mass of 11.15 kg allows for easy handling and installation

Optimized housing dimensions for seamless integration into various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy