SNR Radial, UCFE212 60 mm ID
- RS Stock No.:
- 706-068
- Mfr. Part No.:
- UCFE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,824.82
(exc. VAT)
PHP12,123.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,824.82 |
*price indicative
- RS Stock No.:
- 706-068
- Mfr. Part No.:
- UCFE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 175mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Bore Type | Radial | |
| Series | UCFE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 175mm | ||
Width 175mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Bore Type Radial | ||
Series UCFE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units is engineered for precision and reliability in various applications. Constructed with a robust grey cast housing and featuring a radial insert ball bearing with socket set screws, this product excels in maintaining performance under diverse operational conditions. Measuring a housing height of 53.5 mm, the unit effectively accommodates dynamic and static load ratings, ensuring operational efficiency. Its thoughtful design includes critical dimensions such as a shaft diameter of 60 mm and an overall housing width of 175 mm. Ideal for industries requiring dependable motion control.
Static load rating of 32,800,000 mN ensures stability under load
Operating temperature range from 253.15 K to 373.15 K adapts to various conditions
Mass of 4.86 kg for ease of handling and installation
Recommended tightening torque of 22 N-m guarantees safe operation
Includes grease fitting for straightforward lubrication
