SNR Radial, EXFE212 60 mm ID
- RS Stock No.:
- 698-138
- Mfr. Part No.:
- EXFE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,715.75
(exc. VAT)
PHP15,361.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,715.75 |
*price indicative
- RS Stock No.:
- 698-138
- Mfr. Part No.:
- EXFE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 175mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Series | EXFE | |
| Bore Type | Radial | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 175mm | ||
Width 175mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Series EXFE | ||
Bore Type Radial | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for optimal performance in a variety of heavy-duty applications. Its robust grey cast housing encompasses a radial insert ball bearing, featuring an eccentric locking collar and a protective slinger seal. This product ensures reliable operation and longevity, particularly in environments requiring high load capacity and effective lubrication solutions. Moreover, the engineering excellence behind the unit provides seamless integration with machinery, making it an Ideal choice for industrial uses where efficiency and durability are paramount.
Includes multiple mounting options for versatile installation
Excellent dynamic load rating of 52,500,000 mN ensures reliability under heavy loads
Static load rating of 32,800,000 mN enhances performance in stationary applications
Recommended tightening torque of 22 N-m facilitates secure assembly
Operating temperature range of -20°C to +100°C accommodates various environmental conditions
