SNR Radial, UCP312 60 mm ID
- RS Stock No.:
- 701-112
- Mfr. Part No.:
- UCP312
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP22,662.93
(exc. VAT)
PHP25,382.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,662.93 |
*price indicative
- RS Stock No.:
- 701-112
- Mfr. Part No.:
- UCP312
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 165mm | |
| Width | 85mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 250mm | |
| Series | UCP | |
| Bore Type | Radial | |
| Static Load Rating | 51.8kN | |
| Dynamic Load Rating | 81.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 165mm | ||
Width 85mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 250mm | ||
Series UCP | ||
Bore Type Radial | ||
Static Load Rating 51.8kN | ||
Dynamic Load Rating 81.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust solution designed to support radial loads in various applications. Featuring a grey cast housing, this unit integrates a radial insert ball bearing secured with socket set screws, and is equipped with an effective sealing system employing a slinger. Its thoughtfully engineered dimensions such as a housing width of 85 mm and a housing height of 165 mm make it Ideal for mounting while ensuring optimum performance. Furthermore, it is suitable for operating in temperatures ranging from absolute zero up to 373.15 K, making it versatile for different environments.
Dynamic load rating of 81,700 N supports intensive workloads
Static load rating of 51,800 N ensures stability in static conditions
Effective in a wide temperature range for versatility
Mass of 9.6 kg facilitates secure and stable mounting
Recommended tightening torque of 33 N-m optimizes performance
