SNR Radial, EXF212 60 mm ID
- RS Stock No.:
- 698-260
- Mfr. Part No.:
- EXF212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,136.91
(exc. VAT)
PHP15,833.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,136.91 |
*price indicative
- RS Stock No.:
- 698-260
- Mfr. Part No.:
- EXF212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 48mm | |
| Width | 175mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Bore Type | Radial | |
| Series | EXF | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 48mm | ||
Width 175mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Bore Type Radial | ||
Series EXF | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide exceptional support and performance in various industrial applications. With its robust grey cast housing and radial insert ball bearing design, this unit ensures reliable operation under demanding conditions. Its innovative eccentric locking collar and integrated slinger seal enhance durability and maintain optimal performance, making it a trusted choice for machinery requiring sturdy and efficient components. The versatile design allows for easy installation and maintenance, ensuring that your operations remain smooth and efficient at all times.
Recommended tightening torque for set screw is 22 N-m for secure fastening
Houses a dynamic load rating of 52,500,000 mN, suitable for heavy-duty applications
Static load rating of 32,800,000 mN ensures reliability under stationary loads
Operating temperature range between 253.15 °K and 373.15 °K allows for diverse working environments
Mass of only 4.7 kg aids in handling and installation
