SNR Radial, ESF212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP11,673.02

(exc. VAT)

PHP13,073.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,673.02

*price indicative

RS Stock No.:
698-239
Mfr. Part No.:
ESF212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

60mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

175mm

Width

175mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

143mm

Series

ESF200

Bore Type

Radial

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in various mechanical applications. This robust unit features a grey cast housing with a radial insert ball bearing, designed to endure demanding conditions. Its precision eccentric locking collar ensures secure installation, while the single lip seal provides effective protection against contaminants. Ideal for maintaining operational efficiency, this bearing unit offers exceptional load capacities, making it a reliable choice for industrial applications. NTN’s commitment to quality ensures longevity and reliability in numerous settings, empowering users with confidence in their equipment's performance.

Static load rating of 32,800,000 mN for resilience against heavy loads

Operating temperature range from -20°C to 100°C facilitates versatility

Compact design with a housing height of 48 mm fits various setups

Grease fitting (M6x1) simplifies maintenance and lubrication

Lightweight at 4.03 kg, allowing for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy