Subtotal (1 unit)*
PHP10,897.46
(exc. VAT)
PHP12,205.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,897.46 |
*price indicative
- RS Stock No.:
- 706-074
- Mfr. Part No.:
- UCFLE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 50.4mm | |
| Width | 138mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 202mm | |
| Bore Type | Radial | |
| Series | UCFLE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 50.4mm | ||
Width 138mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 202mm | ||
Bore Type Radial | ||
Series UCFLE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR is an Advanced bearing unit designed for reliable and efficient operation in diverse applications. Engineered with a grey cast housing, it incorporates a radial insert ball bearing complemented by socket set screws, ensuring enhanced durability. This product excels in various environments, capable of withstanding operational temperature ranges from 253.15 K to 373.15 K. Its Compact design, featuring a housing height of 50.4 mm and a shaft diameter of 60 mm, makes it suitable for tight spaces while maintaining exceptional performance. With a dynamic load rating of 52,500,000 mN.
Compact dimensions allow for versatile installation in limited spaces
Recommended tightening torque of 22 N-m ensures secure fitting
Grease fitting (R1/8") simplifies lubrication maintenance
Mounting holes distance of 202 mm supports straightforward assembly
Mass of 3.73 kg contributes to overall stability and performance efficiency
