SNR Radial, ESP212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP11,288.54

(exc. VAT)

PHP12,643.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,288.54

*price indicative

RS Stock No.:
698-255
Mfr. Part No.:
ESP212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

60mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

241mm

Width

70mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

184mm

Series

ESP

Bore Type

Radial

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide optimal performance in various applications. With a robust grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this product ensures enhanced stability and reduced wear. Its single lip seal helps protect against contaminants, making it Ideal for demanding environments. Its precise dimensions, including a shaft diameter of 60 mm and a housing width of 70 mm, allow for easy integration into existing setups. This unit promises longevity and reliability, catering to the needs of professionals seeking dependable machinery components.

Dynamic load rating of 52,500,000 mN ensures reliability in high-demand scenarios

Static load rating of 32,800,000 mN for greater performance assurance

Recommended tightening torque of 22 N·m enhances structural integrity

Available grease fitting (M6x1) allows convenient lubrication maintenance

Lightweight design at 4.7 kg simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy