SNR Radial, EXFLE212 60 mm ID
- RS Stock No.:
- 698-150
- Mfr. Part No.:
- EXFLE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,715.75
(exc. VAT)
PHP15,361.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,715.75 |
*price indicative
- RS Stock No.:
- 698-150
- Mfr. Part No.:
- EXFLE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 238mm | |
| Width | 138mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 202mm | |
| Series | EXFLE | |
| Bore Type | Radial | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 238mm | ||
Width 138mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 202mm | ||
Series EXFLE | ||
Bore Type Radial | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable support and smooth operation in a variety of industrial applications. With a robust grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this unit ensures optimal performance and durability. The design includes effective Seals with slingers to safeguard against contaminants, enhancing the lifespan of the bearing. Its versatile configuration allows for easy installation and maintenance, making it a VITAL component for machinery requiring precise alignment and strong load-bearing capabilities.
Integrates a radial insert ball bearing for smooth operation
Seals with slingers protect against dust and moisture ingress
Offers a dynamic load rating of 52.5 million mN for high-performance applications
Designed with a minimum operating temperature of 253.15 °K to suit various environments
Recommended tightening torque of 22 N-m for secure set screw application
