Subtotal (1 unit)*
PHP13,426.65
(exc. VAT)
PHP15,037.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,426.65 |
*price indicative
- RS Stock No.:
- 701-206
- Mfr. Part No.:
- ESFCE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 195mm | |
| Width | 195mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 160mm | |
| Bore Type | Radial | |
| Series | ESFCE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 195mm | ||
Width 195mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 160mm | ||
Bore Type Radial | ||
Series ESFCE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit offers unparalleled reliability and efficiency, designed to support a variety of industrial applications. Equipped with a robust grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this product ensures optimal performance even under heavy loads. The single lip seal enhances protection against contaminants, extending the service life of the bearing. Its precise dimensions and engineering allow for seamless integration into existing systems, making it a favoured choice for professionals seeking durability and resilience in tough operating conditions.
Lightweight at 3.53 kg for easy installation
Dynamic load rating of 52,500,000 mN supports robust applications
Static load rating of 32,800,000 mN for added reliability
Operating temperature range allows for versatility in diverse environments
Recommended tightening torque optimizes secure assembly and functionality
