SNR Radial, UCFCE212 60 mm ID
- RS Stock No.:
- 706-236
- Mfr. Part No.:
- UCFCE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,161.69
(exc. VAT)
PHP13,621.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,161.69 |
*price indicative
- RS Stock No.:
- 706-236
- Mfr. Part No.:
- UCFCE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 195mm | |
| Width | 195mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 160mm | |
| Series | UCFCE | |
| Bore Type | Radial | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 195mm | ||
Width 195mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 160mm | ||
Series UCFCE | ||
Bore Type Radial | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for robust performance in a variety of applications. Featuring a Durable grey cast housing, it incorporates a radial insert ball bearing secured with socket set screws and enhanced with a slinger seal. This ensures not only high load capacity but also effective protection against contaminants, making it Ideal for demanding industrial environments. With precise dimensions and a focus on reliability, this bearing unit optimizes operational efficiency, ensuring longevity and minimal downtime in machinery.
Dynamic load rating of 52,500,000 mN accommodates heavy loads
Static load rating of 32,800,000 mN provides stability
Operating temperature range from -20°C to 100°C for versatility
Recommended tightening torque of 22 N-m promotes reliable performance
Compact design with a housing height of 30.5 mm for space-saving installation
