SNR Radial, EXPE212 60 mm ID
- RS Stock No.:
- 706-064
- Mfr. Part No.:
- EXPE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,715.75
(exc. VAT)
PHP15,361.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,715.75 |
*price indicative
- RS Stock No.:
- 706-064
- Mfr. Part No.:
- EXPE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 240mm | |
| Width | 60mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 190mm | |
| Bore Type | Radial | |
| Series | EXPE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 240mm | ||
Width 60mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 190mm | ||
Bore Type Radial | ||
Series EXPE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver robust performance in various industrial applications. Designed with a grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this unit ensures reliable operation under challenging conditions. It is built to withstand dynamic loads with a capacity of 52,500,000 mN, making it an Ideal choice for heavy-duty use. The incorporation of precision components, such as a grease fitting and specified housing dimensions, guarantees ease of installation and optimal functionality.
Static load rating of 32,800,000 mN supports robust performance under stationary conditions
Compact design facilitates seamless integration into existing machinery
Operating temperature range from 253.15°K to 373.15°K accommodates diverse applications
Recommended tightening torque of 22 N-m promotes secure installation
Mass of 5.17 kg provides stability and resilience during operation
