SNR Radial, ESPAE212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP13,426.65

(exc. VAT)

PHP15,037.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,426.65

*price indicative

RS Stock No.:
706-191
Mfr. Part No.:
ESPAE212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

60mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

150mm

Width

60mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

118mm

Series

ESPAE

Bore Type

Radial

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in a variety of applications. Featuring a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit provides stability and durability under challenging conditions. Equipped with a single lip seal, it ensures effective protection against contaminants, enhancing the lifespan of the product. With its precise specifications, including a standard shaft diameter of 60 mm and an impressive load rating, it is an Ideal choice for those looking to optimize operational efficiency and reliability. This bearing unit is also backed by the renowned quality of ntn, making it a trusted solution for industrial use.

Operating temperature range from 253.15 °K to 373.15 °K for versatile application

Easy installation with mounting hole dimensions of M16

Recommended tightening torque of 22 N-m for optimal performance

Mass of 3.9 kg allows for manageable handling during installation

Side distance to bearing centre of 12 mm enhances compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy