SNR Radial, UCF212 60 mm ID
- RS Stock No.:
- 701-042
- Mfr. Part No.:
- UCF212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,730.78
(exc. VAT)
PHP9,778.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,730.78 |
*price indicative
- RS Stock No.:
- 701-042
- Mfr. Part No.:
- UCF212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 175mm | |
| Width | 175mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Bore Type | Radial | |
| Series | UCF | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 175mm | ||
Width 175mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Bore Type Radial | ||
Series UCF | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR high-performance bearing unit designed for optimal functionality in various industrial applications. Built with a robust grey cast housing, this unit features a radial insert ball bearing fixed securely with socket set screws and enhanced with a seal and slinger for effective contaminant protection. it facilitates smooth operation and supports significant loads, making it Ideal for machinery that demands reliability and efficiency. Owing to its Compact design with specified mounting dimensions, its easy to install, ensuring minimal downtime and maintenance. This product is backed by the reputable expertise of ntn, offering peace of mind for industrial applications requiring durability and precision.
Dynamic load rating of 52,500,000 mN supports heavy applications
Static load rating of 32,800,000 mN enhances reliability under load
Operating temperature range accommodates versatile industrial environments
Grease fitting (M6x1) simplifies lubrication procedures
Lightweight at 4.36 kg for reduced overall assembly weight
