SNR Radial, UCFE212-39 61.91 mm ID
- RS Stock No.:
- 698-170
- Mfr. Part No.:
- UCFE212-39
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,897.46
(exc. VAT)
PHP12,205.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,897.46 |
*price indicative
- RS Stock No.:
- 698-170
- Mfr. Part No.:
- UCFE212-39
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 61.91mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 175mm | |
| Width | 175mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Bore Type | Radial | |
| Series | UCFE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 61.91mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 175mm | ||
Width 175mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Bore Type Radial | ||
Series UCFE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit delivers exceptional reliability and performance for a variety of industrial applications. Constructed with a robust grey cast housing, this unit houses a radial insert ball bearing secured with socket set screws and features a seal with a slinger to protect against contaminants. Its thoughtfully designed structure includes a height of 53.5 mm and a total height of 73.7 mm from the mounting surface, providing a precise fit and stability during operation. This bearing unit is Ideal for those looking for dependable functionality in demanding environments while ensuring longevity and efficiency.
Offers a static load rating of 32,800,000 mN for added strength
Operating temperature range from 253.15 K to 373.15 K ensures versatility in various settings
Comes with a recommended tightening torque of 16.8 N-m for optimal installation
Compact design with a housing width of 175 mm for efficient space utilization
Lightweight at 4.78 kg, promoting easier installation and handling
Related links
- SNR Radial, UCFE212 60 mm ID
- SNR Radial, UCFE212-36 57.15 mm ID
- NTN 4T-H913842/H913810 Taper Roller 61.91 mm ID Roller Bearing, 146.05 mm OD
- SKF Bearing Insert 61.91 mm ID 110 mm OD YAR 212-207-2F
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 68.97 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 68.97 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 68.97 mm OD
