NTN 4T-H913842/H913810 Taper Roller 61.91 mm ID Roller Bearing, 146.05 mm OD
- RS Stock No.:
- 455-118
- Mfr. Part No.:
- 4T-H913842/H913810
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP18,976.46
(exc. VAT)
PHP21,253.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,976.46 |
*price indicative
- RS Stock No.:
- 455-118
- Mfr. Part No.:
- 4T-H913842/H913810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 61.91mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 220kN | |
| Outside Diameter | 146.05mm | |
| Static Load Rating | 234kN | |
| Cup Width | 25.4mm | |
| Number of Rows | 1 | |
| Cone Width | 39.688mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Limiting Speed | 2400rpm, 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Series | 4T-H913842/H913810 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 61.91mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 220kN | ||
Outside Diameter 146.05mm | ||
Static Load Rating 234kN | ||
Cup Width 25.4mm | ||
Number of Rows 1 | ||
Cone Width 39.688mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Limiting Speed 2400rpm, 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3200rpm | ||
Series 4T-H913842/H913810 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered for high performance and reliability, making it an essential component for various applications. Designed with precision, it features a single row configuration that allows for optimal load distribution. The robust structure and pressed steel cage enhance durability and extend service life, ensuring dependable operation even under demanding conditions. This product excels in high-speed applications, supported by its impressive dynamic load rating and a wide operating temperature range. With meticulous attention to detail, this bearing not only guarantees efficient performance but also simplifies maintenance. Ideal for industrial use, it stands as a testament to quality craftsmanship and innovation in bearing technology.
Dynamic load rating ensures outstanding performance under varying conditions
Wide operating temperature range accommodates diverse environments
Low maintenance requirements lead to increased efficiency in operations
Robust construction designed to endure heavy loads and shocks
Engineered for high-speed applications, ensuring minimal energy loss
Related links
- NTN 4T-H913840/H913810 Taper Roller 59.99 mm ID Roller Bearing, 146.05 mm OD
- Timken H913849/H913810 Taper 69.85 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-392 Single Row Tapered Roller 61.91 mm ID Roller Bearing, 87 mm OD
- NTN 4T-653 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- Timken 36690/36620 Taper 146.05 mm ID Roller Bearing, 193.67 mm OD
