NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP19,495.57

(exc. VAT)

PHP21,835.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,495.57

*price indicative

RS Stock No.:
698-381
Mfr. Part No.:
4T-H913849/H913810
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

69.85mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Cone Width

39.68mm

Number of Rows

1

Cup Width

25.4mm

Static Load Rating

234kN

Outside Diameter

146.05mm

End Type

Open

Bearing Dynamic Load Rating

199kN

Series

4T

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance in applications requiring efficient load handling. With a pressed steel cage, it provides enhanced durability and load-carrying capacity, making it Ideal for heavy-duty machinery and automotive uses. The bearing's tapered design facilitates the effective management of axial and radial loads, ensuring a smooth and reliable operation. Manufactured in France, this high-quality component is suitable for various industrial applications, guaranteeing longevity and minimal maintenance needs. Its streamlined design promotes efficiency, making it a valuable asset for any assembly requiring precision and resilience.

Constructed with a robust pressed steel cage for increased strength and durability

Designed to handle both axial and radial loads efficiently

Ideal for heavy-duty applications requiring reliable performance

Manufactured by ntn, ensuring high quality and precision engineering

Minimises maintenance needs, offering a long lifespan in demanding environments

Tapered roller design promotes smooth operation and reduced friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy