NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- RS Stock No.:
- 698-854
- Mfr. Part No.:
- 4T-29620
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,694.71
(exc. VAT)
PHP1,898.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,694.71 |
*price indicative
- RS Stock No.:
- 698-854
- Mfr. Part No.:
- 4T-29620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 151kN | |
| Outside Diameter | 112.712mm | |
| Cup Width | 19.05mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 95.5kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 151kN | ||
Outside Diameter 112.712mm | ||
Cup Width 19.05mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 95.5kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are expertly designed to provide reliable performance in various industrial applications. These components, characterised by their robust construction, offer enhanced load-carrying capacity and improved reliability, making them Ideal for demanding conditions. With a carefully engineered external diameter of 112.712 mm and an outer ring width of 19.05 mm, these tapered roller bearings ensure optimal functionality and longevity. Designed to meet the specific needs of various machinery, they effectively reduce friction and wear, promoting greater efficiency across operational processes. This product stands out for its precise fit and durability, ensuring long-lasting service within different environments.
Optimal load distribution enhances performance
Robust design maximises reliability and lifespan
Reduces friction for improved energy efficiency
External diameter of 112.712 mm ensures precise fit
Outer ring width of 19.05 mm allows for robust support
Ideal for a variety of industrial applications promoting versatility
Engineered to withstand demanding operational conditions
Related links
- NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-55443 Single Row Tapered Roller Roller Bearing, 112.712 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-3994/3920 Taper Roller 66.68 mm ID Roller Bearing, 112.712 mm OD
