NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- RS Stock No.:
- 453-171
- Mfr. Part No.:
- 4T-47820
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,997.96
(exc. VAT)
PHP4,477.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,997.96 |
*price indicative
- RS Stock No.:
- 453-171
- Mfr. Part No.:
- 4T-47820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 26.195mm | |
| Outside Diameter | 146.05mm | |
| Series | 4T-47820 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 26.195mm | ||
Outside Diameter 146.05mm | ||
Series 4T-47820 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing exemplifies precision engineering and reliability, designed for a myriad of demanding applications. Built to withstand heavy loads and ensure optimal performance, it is perfect for industries that require durable and efficient bearings. The product features an external diameter that ensures compatibility with various systems, while its unique construction minimises friction and wear. The tapered design facilitates smooth operation and outstanding load distribution, making it ideal for both industrial and commercial use. Whether youre in manufacturing or maintenance, this bearing is engineered to deliver long-lasting service and superior performance, maintaining operational excellence in even the most challenging environments.
Robust construction extends the service life of the bearing
Precision engineering ensures high reliability and reduced downtime
Reliable performance in various operating conditions
Simple installation process for quicker maintenance
Optimised for a wide range of applications across multiple industries
Related links
- NTN 4T-653 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-H913842/H913810 Taper Roller 61.91 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-H913840/H913810 Taper Roller 59.99 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
