SNR Radial, EXFCE208L3 40 mm ID
- RS Stock No.:
- 706-205
- Mfr. Part No.:
- EXFCE208L3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP9,167.31
(exc. VAT)
PHP10,267.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,167.31 |
*price indicative
- RS Stock No.:
- 706-205
- Mfr. Part No.:
- EXFCE208L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 145mm | |
| Width | 145mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Bore Type | Radial | |
| Series | EXFCE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 145mm | ||
Width 145mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Bore Type Radial | ||
Series EXFCE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for versatile applications within industrial machinery. Its Durable grey cast housing encases a reliable radial insert ball bearing that ensures exceptional operational efficiency. Equipped with an eccentric locking collar and a triple lip seal, this product excels in maintaining effective lubrication while preventing contamination, enhancing its overall longevity. With a Compact design featuring a range of dimensions, including a housing height of 23 mm and an overall width of 56.3 mm, this bearing unit ensures seamless integration into existing setups. This is a robust solution for those seeking reliability and performance in demanding environments.
Designed to withstand a dynamic load rating of 29,600,000 mN
Static load rating reaches 18,200,000 mN, demonstrating robustness
Operating temperature range from 253.15 °K to 373.15 °K; suitable for diverse conditions
Lightweight at 1.78 kg for flexible installation options
Recommended tightening torque of 11.5 N-m ensures optimal performance
