SNR Radial, EXFLE208 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,128.17

(exc. VAT)

PHP6,863.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,128.17

*price indicative

RS Stock No.:
701-083
Mfr. Part No.:
EXFLE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

172mm

Width

105mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

143.5mm

Series

EXFLE

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide reliable performance in demanding applications. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this product ensures a secure fit and longevity. The kit comprises the essential components for installation, making it a practical choice for various mechanical needs. Engineered to withstand a wide operating temperature range, its built for resilience and durability, ensuring optimal functionality in challenging environments. This product aligns quality with versatile usage, catering to both industrial and commercial applications.

Operates effectively within a wide temperature range from -20 °C to 100 °C

Dynamic load rating of 29,600 N provides robust performance

Compact design with housing height of 37.5 mm and overall width of 56.3 mm

Recommended tightening torque of 11.5 N·m for optimal assembly

Lightweight at 1.78 kg, facilitating easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy