SNR Radial, ESEHE208 40 mm ID

Subtotal (1 unit)*

PHP6,420.20

(exc. VAT)

PHP7,190.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,420.20

*price indicative

RS Stock No.:
701-195
Mfr. Part No.:
ESEHE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

135mm

Width

36mm

Series

EHE200

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units are expertly designed to provide reliable performance in challenging environments. With a grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this product ensures secure placement and operational efficiency. It is built with a single lip seal that protects the internal components from contaminants, while allowing for optimal lubrication. The robust assembly is engineered to deliver exceptional load ratings, accommodating both dynamic and static conditions with ease. Ideal for various applications, this bearing unit merges durability with adaptability, ensuring that your machinery operates smoothly and efficiently.

Mounting hole thread depth of 24 mm allows for secure installation

Grease fitting R1/8" simplifies maintenance and extends service life

Comprehensive housing length of 135 mm supports a variety of engineering needs

Distance from attachment end face to bearing centreline is 85 mm, optimizing space efficiency

Operating temperature range from -20 °C to 100 °C enables use in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy