SNR Radial, ESP208 40 mm ID
- RS Stock No.:
- 698-250
- Mfr. Part No.:
- ESP208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,459.00
(exc. VAT)
PHP6,114.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,459.00 |
*price indicative
- RS Stock No.:
- 698-250
- Mfr. Part No.:
- ESP208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 184mm | |
| Width | 54mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 137mm | |
| Bore Type | Radial | |
| Series | ESP | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 184mm | ||
Width 54mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 137mm | ||
Bore Type Radial | ||
Series ESP | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide a robust and efficient solution for a variety of applications, featuring a grey cast housing that houses a radial insert ball bearing with an eccentric locking collar. It integrates seamlessly into machinery, ensuring optimal performance even under challenging conditions. This product is Ideal for users seeking durability and reliability. With its innovative design, the bearing unit accommodates significant loads while maintaining a Compact footprint, making it suitable for both industrial and commercial use. The inclusion of a single lip seal enhances its resilience against contaminants, ensuring a long service life and minimal maintenance.
Compact design allows for space-efficient integration into machinery
Mounting holes distance of 137 mm provides versatile installation options
Operating temperature range ensures consistency under varying conditions
Recommended tightening torque of 11.5 N-m for secure fitting
Lightweight at 2.15 kg reduces overall equipment burden
